Grothe 31053 Hooter HUPE 631 Compact Horn 92 dB 12-24V Indoor/Outdoor

MPN
31053
Brand
Grothe
EAN-13
4011459310530
Order Code
09-2613
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £33.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Grothe 31053 Hooter is an audible signalling device operating at 12-24V DC, with a sound output of 92 dB. It's typically used in industrial environments for alerting and warning purposes. The HUPE 631 model ensures reliability and compliance with safety standards.
Type Hooter
IP Rating IP43
Material Plastic
Maximum Temperature 50°C
Min. temperature -30°C
Misc Attribute HUPE 631 12-24V DC
Noise emission (max.) 92dB
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot