Grothe 31047 Hooter Audible Signal Device 240V AC 92 dB

MPN
31047
Brand
Grothe
EAN-13
4011459310479
Order Code
16-3540
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £31.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Grothe 31047 is the manufacturer's part number for a hooter audible signal device designed for use with a 240V AC power supply, delivering a sound output of 92 dB. Recognised under the alternate description 2595085, this product offers reliable audio signalling in various industrial and commercial settings. Its robust construction makes it suitable for environments where audible warnings or notifications are essential, such as manufacturing facilities, process plants, and transportation hubs. The device's high decibel level ensures its effectiveness in noisy surroundings, providing clear alerts for safety and operational purposes. Grothe's engineering precision in this design ensures durability and performance consistency under demanding conditions.
Colour Multicolour
Type HUPE 630 240V AC
IP Rating IP43
Material Plastic
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Noise emission (max.) 92dB
Operating Voltage 240V
Product Type Hooter
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot