Grommets 10 x 21mm (25) + Metal Anvil & Hammer

Rapid Uk Brand: Rapid Uk

Rapid Grommets are ideal for leather, textiles and plastics and when a large diameter hole or repair is needed. Made from high grade aluminium, each grommet has 2 metal parts which are placed in pre-cut hole and squeezed together with the Rapid RP05 pliers. They can also be assembled using the supplied hammer and 2 piece metal anvil.

Grommet Size: 10 x 21mm.

Description Image Product Buy Pricing (Ex VAT) Type
Rapid 5000412 Grommets 10 x 21mm (25) + Metal Anvil & Hammer
Rapid 5000412 Grommets 10 x 21mm (25) + Metal Anvil & Hammer
Standard range
Order code: 96-8630
MPN: 5000412

Despatched within 4 working days - 5 in stock
1+ £12.72
Price per unit Ex VAT
Grommet
Rapid 5000413 Grommets 12 x 23mm (25) + Metal Anvil & Hammer
Rapid 5000413 Grommets 12 x 23mm (25) + Metal Anvil & Hammer
Standard range
Order code: 96-8631
MPN: 5000413

Despatched within 4 working days - 5 in stock
1+ £13.27
Price per unit Ex VAT
Grommet

Trustpilot