Greisinger OXY 3690 Oxygen Meter

MPN
602951
Brand
Greisinger
EAN-13
4016138845389
Order Code
60-2683
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £410.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Greisinger OXY 3690 MP is an Atmospheric Air Oxygen Transmitter including Electrode that measures the oxygen concentration in air. Depending on the selected sensor type, the device is appropriate to either pure oxygen (i.e. low CO² concentration) or to air with very high CO² concentration.

Suitable for measurements in the atmosphere and in systems with little or no positive and negative pressure.


  • O² Sensor element exchangeable
  • Appropriate to air with high CO² concentrations
  • Input electrically isolated
  • Manufacturer's part: Greisinger OXY 3690 MP
Type Oxygen meter
Measurement Range Oxygen concentration: 0 to 100% O²

Reviews

Be the first to submit a review

Trustpilot