Greisinger Measuring Set: TEMP 2 Digital Thermometer

MPN
Mess-Set: TEMP 2
Brand
Greisinger
EAN-13
4016138956894
Order Code
64-7266
Country of Origin
Germany

Discontinued


The GMH 3750 Pt100 high precision calibrated temperature measuring system that includes the GMH 3750 Pt100 high-precision thermometer, the GTF 401 1/3 DIN immersion probe for liquids/gases, a compartmentalised carrying case, and a Certificate of Calibration based on calibration points of 0°C/+100°C/+250°C.

GMH 3750 Pt100 High Precision Thermometer
A robust, hand-held meter that provides high precision temperature measurements via a Pt100 probe. A 2x 4½ LCD gives a clear and easy to read view of input data and results and 6x membrane type keys make it easy to control the meter. The onboard data logger has 99 manual data sets and 16,384 cyclic data sets and an adjustable cycle time of 1s to 1h. The measuring set also includes a Certificate of Calibration for the meter.

GTF 401 1/3 DIN Immersion Probe
The Pt100 immersion probe is suitable for use with liquids and gases. The probe has a Ø3 x 150mm non-corrosive, stainless steel tube, a plastic handle, anti-buckling glanding, and a 1m 4-wire cable terminated by a 4-pin miniature DIN-type plug. The response time of the probe approx. 10s in water and 40s in air.


  • Serial interface RS232 or USB to PC via adaptor
  • 0 to 1V Analog output
  • Impact resistant ABS housing
  • Auto off
  • Auto range
  • Battery low warning
  • Hold function
  • Min/max memory function
  • Offset correction
  • Alarm
  • Real-time clock
  • Powered by 9V battery (battery supplied)
Type Thermometer
Data Logging Function Yes
Maximum Temperature +850°C
Min. temperature -200°C
Offset correction
Sensor Type PT 100
Temperature Range -200 to +850°C

Trustpilot