Greisinger GTMU-MP-1 Digital Thermometer

MPN
605767
Brand
Greisinger
EAN-13
4016138845259
Order Code
60-3849
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GTMU-MP-1 is a Temperature Thermometer with integrated transmitter from the GTMU-MP Series. This thermometer has a Probe with a Threaded Stem for Direct Screwing to the Appliance.

The measurement is made by means of a resistive temperature sensor (Pt1000, 2- wire). The measuring range is freely scalable via buttons. The transmitter outputs a linear current or voltage signals.

The GMTU-MP-1 has a display by default and can be completely customised according to the customer's requirements.


  • Threaded Stem for Direct Screwing
  • Optimal adaptability due to 4 different design types
  • Freely scalable measuring range
  • With display by default
  • Manufacturer's part: Greisinger GTMU-MP-1
Type Digital thermometer
Maximum Temperature Measurement +400°C
Maximum Temperature +400°C
Min. temperature -50°C
With display by default

Reviews

Be the first to submit a review

Trustpilot