Greisinger GTF 401 Temperature Sensor

MPN
602260
Brand
Greisinger
EAN-13
4016138845020
Order Code
60-7742
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Greisinger GTF 401 is an Immersion Probe for Liquids and Gases. The 4-wire probe is supplied with a 1m PVC cable, a non-corrosive and acid-resistant stainless steel tube (V4A) and 4-pin miniature DIN type plug.


  • Immersion probe for liquids and gases
  • Acid-resistant stainless steel tube
  • 4-wire PVC cable
  • 4-pin miniature DIN type plug
  • Cable length: approx. 1m
  • Temperature: -50°C to +400°C
  • Response time: 10 seconds
  • Response time: Air 40 seconds
  • Suitable: GMH 2000(SA), GMH 3530, GMH 3710, GMH 3750
  • Manufacturer's part: Greisinger GTF 401
Type Temperature sensor
Calibrated No
Measurement Range -200 to +600
Number of Channels 1
Sensor Type Pt 1000

Reviews

Be the first to submit a review

Trustpilot