Christmas Opening Hours and Delivery Dates here

Greisinger GTD 1100 Digital Altimeter Barometer Thermometer

Order Code:

60-7856

Brand: Greisinger MPN: GTD 1100 EAN-13: 4016138217445

Discontinued


The Greisinger GTD 1100 is a Precision Digital Altimeter Barometer and Thermometer that measures the absolute pressure of the ambient atmosphere. With a resolution of 0.1mbar, the GTD 1100 can be used as a reference for calibration. The precision altimeter is ideal for professional use in metrology and in leisure sports. It can also be used for determining the height of buildings and structures, hang gliding, cycling, motorsports and hiking.

What's in the Box?
Greisinger GTD 1100
1 battery (9V pack)
Operating instructions


  • Resolution 0.1mbar
  • Ideal for simple determination of a building size (steeples, skyscrapers, bridges, etc.)
  • Temperature: -10°C to +50°C resp. 14°F to 22°F
  • Pressure: 300 to 1100mbar
  • Altitude input for conversion to N.N (Normal Null)
  • Tendency indicator
  • Full display from the recessed altitude meter
  • Thermometer function
  • Hold function
  • Tare weight
  • Auto-Off
  • Extremely low power consumption
  • Manufacturer's part: Greisinger GTD 1100
Data Logging Function No
Number of Channels 1
Sensor Type Air
Temperature Range -10 to +50°C

Trustpilot