Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Greisinger GSOFT 40K Software Compatible with Greisinger EASYLog and MINILog

Order Code:  

60-2690

  Copy to clipboard
Brand: Greisinger  Copy to clipboard MPN: GSOFT 40K  Copy to clipboard
 Report an error

Discontinued

The Greisinger GSOFT 40K is EASYLog Software for Data Loggers and MINILog. This user-friendly software is used for taking a variety of measurement values and recording it.

The software is multilingual (including German/English/Czech) and has a convenient user interface, showing all the essential things at a glance. The interface is simple to use, and easy to understand, allowing you to manage the program menu-controlled logger device.

Even extensive EASYBus-systems can be controlled, as several loggers can be operated simultaneously with the software GSOFT 40K.

The measurement data recording status information is displayed in an instant, and each measurement recorder can be assigned a 16-digit own name. The data can be viewed in tabular or chart presentation.

The export function allows the data to be exported into other programs such as Excel, Word, Etc. The Software runs under OS: Windows 98, 98, Me, NT, 2000, XP, Vista or Windows 7.

What's in the Box?
Greisinger GSOFT 40K
1x User Manual
1x cable EBSK01


  • The read data can be displayed as both in tables and diagrams
  • Software languages: German, English, Czech
  • Display of logger status information
  • Additional comment with any number of characters
  • Easy to operate, the software is based on the Windows interface
  • Automatic extraction/ archive when directly connected to or accessible via a remote connection loggers possible
  • Export function in other programs; Excel and Word Etc.
  • Presentation of data in tables and charts
  • Simultaneous presentation of data from multiple loggers
  • Labelling of measured values
  • Manufacturer's part: Greisinger GSOFT 40K

Reviews


Be the first to submit a review