Greisinger GE 100 BNC Standard pH electrode with BNC

MPN
GE 100
Brand
Greisinger
EAN-13
4016138692167
Order Code
60-3721
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 22 despatched in 4 working days

The Greisinger GE 100 BNC is a Standard pH Electrode with BNC plug. It plugs in via the front-side electrode socket (cinch). It has a Measuring range of 0 to 14 pH, temperature: 0 to 80°C, >200 μS/cm.

Applications: environmental, analysis, swimming pool, aquarium, water treatment etc.


  • Measuring range: 0-14 pH, 0-80 °C, not pressure resistant
  • Electrolyte: 3mol/l KCL, refillable
  • Miscellaneous: 1m cable, with cinch plug
  • Scope of supply: pH-electrode, operating instructions
  • Manufacturer's part: Greisinger GE 100 BNC
Type pH electrode
Probe Type Electrode
Temperature Range 0 to +80°C

Reviews

Be the first to submit a review

Trustpilot