Easter Opening Hours and Delivery Dates here

Greisinger GDH 200-13 Digital Manometer

Order Code:

60-7868

Brand: Greisinger MPN: GDH 200-13 EAN-13: 4016138330687

Discontinued


The Greisinger GDH 200-13 is a Small Robust Digital Manometer that offers straightforward, hand held pressure testing. The GDH 200-13 is fitted with an attachment for the measurement pressure hose (internal diameter 4mm) for measuring over/under pressure and pressure difference up to 2000mbar.

The remarkable zero-point stability as well as two measurement ranges makes sure you always have the optimal measurements by automatically switching between measurement ranges.

What's in the Box?
Greisinger GDH 200-13
1 battery (9 V pack)
Operating instructions


  • Measuring range: 0.0 to199.9 or 0 to 1999mbar
  • Auto range
  • Excellent zero point stabilisation
  • Manual slope adjustment
  • 3 selectable measuring units: mbar, mmHg, PSI
  • Automatic off-function: 1 to 120 minutes
  • Overload max. 4000mbar
  • Min/max value storage
  • Tare function
  • Manufacturer's part: Greisinger GDH 200-13
Type Digital manometer
Manual slope adjustment
Measurement Range 0.0 to 199.9mbar/hPa or 200 to 1999mbar/hPa

Trustpilot