Greisinger 603306 GMSD 2 BA Pressure Sensor for Gases 0-2000 hPa 1 mbar

MPN
603306
Brand
Greisinger
EAN-13
4016138760477
Order Code
09-2577
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    GMSD 2 BA GMSD 2 BR
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £201.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Greisinger's GMSD 2 BA pressure sensor is a changeable hand measuring device for gases with a hose connection. It is compatible with GMH 3151, GMH 3156, GMH 3111, and GDUSB 1000, and serves as a meter accessory and replacement part. Typical applications include measuring gas pressure in various environmental monitoring and industrial processes.
Height 32.5mm
Length 27.5mm
Misc Attribute GMSD 2 BA
Type Pressure sensor
Weight 75g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot