Greisinger 480624 GF2T Needle Probe -70 to +250°C Pt1000 No Cable

Order Code:

09-2552

Brand: Greisinger MPN: 480624 EAN-13: 4058175099264

Discontinued


The Greisinger GF2T-E3-B-BNC is a temperature probe with a range from -70 to +250 °C. Manufactured by Greisinger, it utilises a Pt1000 sensor type for precise temperature measurements. This needle probe is typically used in applications requiring accurate temperature monitoring such as laboratory experiments or industrial processes.
Type Needle probe
Temperature reading range -70 up to +250 °C
(Ø) 3mm
Dim (Ø) 3 mm
Probe Length 100mm
Sensor Type Pt1000
Temperature reading range (max.) +250°C
Temperature reading range (min.) -70°C

Trustpilot