Greisinger 480619 Immersion Probe Pt1000 -70 to 250°C Silicone Handle

Image Representative of Range

Greisinger 480619 Immersion Probe Pt1000 -70 to 250°C Silicone Handle

MPN
480619
Brand
Greisinger
EAN-13
4058175095501
Order Code
09-2549
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 15/07/2026

The Greisinger GF 1T-T3-AA-BNC Immersion probe, model 480619, features a Pt1000 sensor that measures temperatures ranging from -70 to +250 °C. Manufactured by Greisinger, this robust temperature probe is ideal for precise temperature monitoring in laboratories and industrial environments. Typical applications include immersion in liquids for accurate temperature recording and evaluations.
Type Immersion probe
Maximum Temperature Sensed +250°C
Probe Length 100mm
(Ø) 3mm
Cable Length 1m
Dim (Ø) 3mm
Sensor Type Pt1000
Temperature reading range +250°C
Temperature reading range (min.) -70°C

Reviews

Be the first to submit a review

Trustpilot