Greisinger 478448 GMH 3331 Hygrometer Precision Universal with Thermocouple

MPN
478448
Brand
Greisinger
EAN-13
4058175663755
Order Code
09-2545
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £171.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Greisinger GMH 3331 Hygrometer, manufactured by Greisinger, measures relative humidity ranging from 0% to 100% RH. This device functions as an air humidity meter and is commonly used to detect building moisture and mould, serving as a reliable mould detector. It is ideal for preventing mould growth in indoor environments by offering precise moisture and humidity measurements.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 250°C
Calibrated to Manufacturer's standards (no certificate)
Humidity reading accuracy 0.1 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces Serial interface
Max. temperature 250°C
Min. temperature -80°C
Power Supply 9 V battery (1x), included
Weight 100g

Reviews

Be the first to submit a review

Trustpilot