The DM-860A is a full featured Industrial Digital Multimeter and the latest addition to the GreenLee family of Multimeters.
The Greenlee DM-860A is a hand-held testing device with the following measurement capabilities: AC and DC voltage, AC and DC current, percent of loop current, two channels of temperature (K-type thermocouples), frequency, duty cycle, resistance, conductance, and capacitance. It also checks diodes and verifies continuity.
The DM-860A features a bar graph display that responds more quickly than the numeric display useful for detecting faulty contacts, potentiometer clicks, and signal spikes. An optional optically isolated computer interface with software facilitates the recording of readings from the meter to a computer.
- AC+DC True RMS, 50,000-count dual display for greater accuracy
- 500,000 count available in DC voltage mode
- VFD (variable frequency drive) voltage and frequency functions
- Beep-Jack™ audible and visual input alert
- 41-segment analogue bar graph makes it easy to view quick changes
- Record max, min, avg, and max-min and data hold
- Crest capture (peak hold) max and min readings
- Relative offset display mode makes monitoring relative measurement changes simple
- Performs resistance, conductance, frequency, duty cycle, temperature and capacitance measurements, plus diode and continuity tests
- Dual temperature measurement up to 1832°F/1000°C using type K thermocouples
- Auto ranging for convenient operation and time savings
- Bright, backlit display is easy to read under any light condition
- Intelligent Auto Power Off conserves battery
- Wide AC bandwidth
- Lifetime limited warranty
- Supplied with 1x 9V battery, bead temperature probe (400°F/ 204°C max.), test leads, protective boot and carrying case
AC Voltage Max. |
1000V |
DC Voltage Max. |
1000V |
Display Count |
50000 |
Frequency Max. |
N/A |
No. of Digits |
N/A |
Resistance Max |
50000000Ω |