GreenLee 52047385 811K Cable and Lead Finder

MPN
52047385
Brand
Greenlee
UPC-12
783310047384
Order Code
57-4167
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £255.03
10+ £244.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Greenlee 811K Digital High Performance Tracing Kit is a wire and pair tracing tool that is both universally compatible and virtually noise immune. Whether tracking wires in a clear and quiet location or trying to find a wire in an area roaring with power hum and digital crosstalk, the 200XP probe and 77GX tone generator work efficiently. The tracing pair is also capable of working with any older type conventional tone probes and tone generators.


  • Trace wire pairs or cables even in areas with high electrical noise levels
  • Very high performance together, yet still work with all older tracing equipment
  • Crystal-controlled digital signal processing (DSP) accuracy
  • Selectable digital probe filtering allows users to choose performance
  • Single button probe function control
  • Power hum melts away with the press of a button
  • Works with butt sets for improved audibility in loud locations
  • Selectable power output levels in generator permit tailoring to application
  • Two-line telephone service indication
  • Short circuit check
  • Tone generator offers modular plug, modular jack or alligator clip connection
  • Three selectable tone sending patterns
  • Auto-off battery saver function for probe (5 min) and generator (4h)
  • Low battery indication
  • Test lead set: Terminated with a RJ11 plug
  • Test lead set: Terminated with two crocodile clips
  • 3-Colour LED identifies AC ring voltage
  • Battery: 2 x MN1604 (9V, 6LR61, PP3) Not included
  • Battery life (nominal): 50 hours
  • Rugged industrial design, CE marked
  • Supplied complete with 77GX high performance tone generator, 200XP multi-filter probe, Flat/spade plastic probe, Rugged woven polyester carry case and operating instructions
Type Cable Locator

Reviews

Be the first to submit a review

Trustpilot