GreenLee 50450808 PTS100/200 Cable and Lead Finder 10km

MPN
50450808
Brand
Greenlee
EAN-13
5036745113137
Order Code
57-4144
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.99
10+ £84.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 27/11/2026

The Greenlee PTS Pair Tracing System comprises the PTS 200 Tone Generator and the PTS 100 Probe in a woven polyester carrying pouch. The System is designed to provide an easy to use and cost effective means of tracing wire pairs. PTS 200 Tone Generator.

The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the Tone Generator will test polarity continuity or short circuits. The PTS 200 can be used on twisted pair wiring (Telecom, Datacom, security / alarm, audio and electrical), single conductors, coaxial cables, de-energized AC wiring and just about any other wiring you can think of.

The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity adjustment to allow both broad searches and pinpoint identification of wires. To operate just press the button on the top and adjust the sensitivity control to hear the tone generated by the PTS 200.


  • Fast, Accurate Wire Identification
  • Sends Tone to Identify Wires
  • Polarity Indication
  • Continuity Test
  • Adjustable Volume Control
  • Easy to Operate
  • 2-Line Modular Test Lead
  • Rugged Industrial design
  • Water Resistant
  • Supplied complete with Tracing oscillator PTS 200, Tracing probe PTS 100, Carrying case and Manual
Type Cable Locator
Adjustable Volume Control
Adjustable volume Control
Polarity Indication

Reviews

Be the first to submit a review

Trustpilot