Green Jerry Can - Metal 10 litre

Faithfull Brand: Faithfull

A heavy-duty all steel jerry can featuring a lockable filler cap fitted with a rubber seal to prevent leaks and evaporation. Cans are painted both internally and externally to inhibit corrosion and are certified to UN standards for the storage of Group II flammable liquids.

The storage and transportation of flammable liquids for domestic and commercial purposes are covered by extensive government legislation (The Petroleum Consolidation Regulations 2014) (PCR). It is the user’s responsibility to ensure that these regulations are fully observed and that all legal requirements are met.

Full details relating to the storage and transportation of flammable liquids are available from the HSE (Health and Safety Executive) government website www.hse.gov.uk.

NOTE: these cans are not suitable for the storage of drinking water.

Size: 10 litre.

Description Image Product Buy Pricing (Ex VAT) Capacity Size Type Material Colour
Faithfull FAIAUJERRY10 Green Jerry Can - Metal 10 litre
Faithfull FAIAUJERRY10 Green Jerry Can - Metal 10 litre
Standard range
Order code: 95-8206
MPN: FAIAUJERRY10

Despatched within 2 working days - 5 in stock
1+ £31.66
Price per unit Ex VAT
10L 10litre Fuel can Steel Green
Faithfull FAIAUJERRY20 Green Jerry Can - Metal 20 litre
Faithfull FAIAUJERRY20 Green Jerry Can - Metal 20 litre
Standard range
Order code: 95-8207
MPN: FAIAUJERRY20

Despatched within 2 working days - 100 in stock
1+ £32.24
Price per unit Ex VAT
20L 20litre Fuel can Steel Green
Faithfull FAIAUJERRY5 Green Jerry Can - Metal 5 litre
Faithfull FAIAUJERRY5 Green Jerry Can - Metal 5 litre
Standard range
Order code: 95-8208
MPN: FAIAUJERRY5

Despatched within 2 working days - 20 in stock
1+ £29.00
Price per unit Ex VAT
5L 5litre Fuel can Steel Green

Trustpilot