Green Cell INV04DE Inverter 500W 24V-230V USB Port Safety Certified

Extended range
Order Code:

09-2449

Brand: Green Cell MPN: GC-INV04DE EAN-13: 5902719422232
Qty Unit Price (Ex VAT)
1+ £36.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Green Cell GC-INV04DE Inverter converts 24 V DC to 230 V AC, providing a power output of 500 W. This mains inverter is ideal for powering household appliances off-grid or during travel. It is suitable for use in vehicles, boats, and remote locations where reliable power conversion is needed.
Type Inverter
Height 60mm
Input voltage 24V
Length 189mm
Misc Attribute INV04DE
Nominal load efficiency 85%
Outlets 1
Output voltage 230V
Peak output power 1000W
Power 500W
Remote control No
Signal output type Modified sine wave
Weight 843g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot