Green Cell Gc-Ptml12V3 B3 Tool Battery 12V 3Ah Li-Ion For Power Tools

MPN
GC-PTML12V3
Brand
Green Cell
EAN-13
5904326375079
Order Code
16-3533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.23 £24.85
10+ £23.05
50+ £22.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Green Cell GC-PTML12V3, 3443784, is a lithium-ion tool battery engineered for efficiency and reliability in power tools. This 12 V, 3 Ah power source provides consistent performance and extended runtime, making it ideal for demanding tasks across various engineering applications such as machining, construction, and electrical installations. The battery's lithium-ion technology ensures a light weight and absence of memory effect, resulting in optimal power density and longevity. Engineered to withstand rigorous use, it serves as a reliable option for professionals requiring durable power delivery for their equipment. Its compatibility with a range of tools ensures versatility and ease of integration into different operational setups.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 3Ah
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 180g

Reviews

Be the first to submit a review

Trustpilot