Green Cell GC-INV22 Inverter 1500W 12V-230V with USB and Safety Features

Extended range
Order Code:

09-2460

Brand: Green Cell MPN: GC-INV22 EAN-13: 5903317228387
Qty Unit Price (Ex VAT)
1+ £159.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Green Cell GC-INV22 is a robust dc-ac inverter capable of converting 12 V DC to 230 V AC, delivering a power output of 1500 W. It serves as an ideal power transformer for emergency backup or off-grid applications, supporting a range of household and electronic devices. This versatile mains inverter provides reliable performance in both residential and outdoor settings.
Type Inverter
Height 77mm
Input voltage 12V
Inputs Screw connection
Length 295mm
Misc Attribute INV22
Nominal load efficiency 85%
Outlets 2
Output voltage 230V
Peak output power 3000W
Power 1500W
Remote control No
Signal output type Sine wave
Weight 3400g
Width 178mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot