Green Cell GC-INV17 Inverter 500W 24V-230V Pure Sine USB Port Safe Use

Extended range
Order Code:

09-2459

Brand: Green Cell MPN: GC-INV17 EAN-13: 5903317226918
Qty Unit Price (Ex VAT)
1+ £71.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Green Cell GC-INV17 is a 500 W inverter that converts 24 V DC to 230 V AC, ideal for use in vehicles and off-grid power systems. This inverter allows you to power household devices with a mains connection where traditional grid access is absent. Its robust design ensures reliable performance for both leisure and work applications.
Type Inverter
Height 60mm
Input voltage 24V
Length 220mm
Misc Attribute INV17
Nominal load efficiency 90%
Outlets 1
Output voltage 230V
Peak output power 1000W
Power 500W
Remote control No
Signal output type Sine wave
Weight 1090g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot