Green Cell GC-INV08 Inverter 1000W 12V-230V USB Port Safety Features

Extended range
Order Code:

09-2452

Brand: Green Cell MPN: GC-INV08 EAN-13: 5902719427879
Qty Unit Price (Ex VAT)
1+ £71.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Green Cell's GC-INV08 is a 1000 W inverter converting 12 V DC to 230 V AC. This reliable mains inverter is ideal for powering household appliances, camping equipment, and mobile devices from a 12 V source. Its compact design ensures ease of use and efficient energy transfer in a variety of settings.
Type Inverter
Height 76mm
Input voltage 12V
Inputs Screw connection
Length 264mm
Misc Attribute INV08
Nominal load efficiency 85%
Outlets 1
Output voltage 230V
Peak output power 2000W
Power 1000W
Remote control No
Signal output type Modified sine wave
Weight 1691g
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot