Green Cell GC-INV03DE Inverter 500W 12V-230V With USB & Safety Features

Extended range
Order Code:

09-2448

Brand: Green Cell MPN: GC-INV03DE EAN-13: 5902719422225
Qty Unit Price (Ex VAT)
1+ £38.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Green Cell manufactures the GC-INV03DE Inverter, a 500 W device that converts 12 V DC to 230 V AC. This reliable DC AC inverter is ideal for powering household appliances from a car's battery or for use in caravans. The mains inverter features robust safety mechanisms to ensure stable and efficient energy transfer.
Type Inverter
Height 60mm
Input voltage 12V
Length 189mm
Misc Attribute INV03DE
Nominal load efficiency 85%
Outlets 1
Output voltage 230V
Peak output power 1000W
Power 500W
Remote control No
Signal output type Modified sine wave
Weight 843g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot