Green Cell GC-INV01DE Inverter 300W 12V-230V USB Port Safety Features

Extended range
Order Code:

09-2446

Brand: Green Cell MPN: GC-INV01DE EAN-13: 5902719422201
Qty Unit Price (Ex VAT)
1+ £32.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Green Cell inverter, model GC-INV01DE, converts 12 V DC to 230 V AC, providing a reliable power source for home appliances and electronics. With a 300 W power output, it is ideal for camping, caravanning, or backup during power outages. Its robust design ensures stable voltage conversion, making it suitable for various mains inverter applications.
Type Inverter
Height 60mm
Input Voltage 12V
Length 150mm
Misc Attribute INV01DE
Nominal load efficiency 85%
Outlets 1
Output voltage 230V
Peak output power 600W
Power 300W
Remote control No
Signal output type Modified sine wave
Weight 627g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot