GrauGear G-AD-ETC-10G Adapter 1 port USB-C 3.1 2nd gen USB Firewire Adaptors

MPN
G-AD-ETC-10G
Brand
GrauGear
EAN-13
4260746550221
Order Code
18-9941
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.36 £15.61
10+ £15.03
100+ £14.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

GrauGear G-AD-ETC-10G is a sophisticated interface card designed to provide a single port USB-C 3.1 second generation connection, facilitating high-speed data transfer rates of up to 10 Gbps. This USB and Firewire adaptor is engineered to offer robust connectivity options for a wide range of electronic and computer engineering applications, where reliable and efficient data transfer is crucial. Ideal for integrating modern peripherals into legacy systems, this adaptor ensures seamless compatibility with existing hardware while supporting the high-performance requirements of current technological standards. Its compact design and adherence to USB-C specifications make it suitable for use in environments requiring efficient space utilisation and enhanced data throughput, such as data acquisition, system integration, and advanced computing tasks.
Type USB-C® 3.1 2nd gen interface
Colour Multicolour
No. of external USB 3.2 2nd Gen (USB 3.1) ports 1
Product Type USB-C® 3.1 2nd gen interface
Weight 0.05
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot