Graphic Air filtration System, Flexi Ducted BV300S-D

MPN
BV300S-D
Brand
BenchVent
EAN-13
0682895677095
Order Code
87-5504
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £520.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

This air extraction unit uses a flexi-duct to carry away extracted air, either via a standard domestic vent or simply placed through a partially opened window, making the unit very portable and convenient. The unit can be used in one of two positions, either upright for 3D items such as models, PCBs, etc. where they can be rested on the surface and where solder fumes and general solvent and gas extraction is performed. The second position the unit can be employed is in a reclining position which is designed for accommodating artwork up to A3 size for spray mounting, aerosol lacquers and fixatives, etc.

Filtration is performed by a particulate (intake) filter that is a 3-stage graduated fibre filter that has a high particle holding capacity, giving the filter a long operational life. Extraction is then performed via the 2m x Ø100mm flexi-duct. This filtration/extraction process vastly reduces and/or eliminates operator exposure to potentially hazardous substances.


  • Steel construction
  • Dove grey finish
  • Replaceable plastic spray/fume shield
  • Particulate filter
  • Carry handle
  • Can be assembled in seconds
  • Centrifugal blower
  • Sealed electrical wiring and switch, downstream of filters
  • Brushless motor with external rotor
  • UL, VDE and CSA approved
Type Filtration system

Reviews

Be the first to submit a review

Trustpilot