GP SWRF2.1SFG170 Safeguard LED Floodlight Neutral White Motion Sensor

Order Code:

03-8181

Brand: GP MPN: GPSWRF2.1SFG170 EAN-13: 4895149079170
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £44.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The GP GPSWRF2.1SFG170 LED outdoor floodlight with a motion detector provides neutral white lighting for enhanced outdoor security. Manufactured by GP, this energy-efficient light is ideal for gardens, driveways, and entryways. Its robust LED technology ensures durability and reliable performance in various outdoor applications.
Type LED outdoor floodlight (+ motion detector)
Colour temperature 5500K
IP Rating IP55
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 8m
Depth 11.35cm
Dim (W x H x D) 19.49 x 12.86 x 11.35 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 12.86cm
Light bulb included Yes
Light features Swivelling
Luminous Flux 60lm
Material Plastic
Number of bulbs 2
Operating Voltage 4.5V
PIR detection angle (horizontal) 110°
Total luminous flux 120lm
Width 19.49cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot