Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GP GPRHPPB42063 PowerBank Charger PB420 with 4 ReCyko+ Pro AA

Order Code:  

18-4172

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHPPB42063 Copy to clipboard
 Report an error

Discontinued

This PB420 charger from GP is ideal for charging 2 or 4 x AA/AAA NiMH batteries (1 battery per one channel). The charger has an LED indicator, displaying when charging is in progress, and comes with 4 x AA PRO batteries.


  • Input voltage : 230V AC 50Hz (GS/BS) 120V AC 60Hz (US)
  • Input power : 6W maximum
  • Output voltage : 1.4V DC
  • Manufacturer's part GPRHPPB42063
Type Battery charger
Chemistry NiMH
Battery Size AA, AAA
Nominal Voltage 1.4V
Output Current 180mAh

Reviews


Be the first to submit a review