Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A GP ReCyko+ AA rechargeable batteries 2600mAh are one of the most powerful on the market. They combine high power and a long service life to any appliance or electronic devices requiring AA batteries.. Features NiMH technology and is ideal for portable devices.
Battery Size | AA |
---|---|
Type | Battery, Secondary (Rechargeable) |
Nominal Voltage | 1.2V |
Capacity | 2600mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Rechargeable | Yes |
Operating Temperature | -20 to 50°C |
Storage Temperature | -20 to 35°C |
Pack Size | 6 |
Weight (per Battery) | 31g |
Terminal Type | Protruded positive, Flat negative |
Diameter | 14.5mm |
UN Number | UN3496 |
Package Type | Cylindrical |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.