Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GP GPRHC043C044 ReCyko+ 400 AAA Card of 4

Order Code:  

18-4186

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHC043C044  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

A pack of 4 x AAA rechargeable batteries from GP offering a greener choice than standard, disposable batteries. The nickel metal hydride batteries are excellent for digital cameras, flashlights, children's toys, remote controls and cordless phones, offering high capacity retention. They come pre-charged and are ready to use out of the pack.


  • Nominal voltage: 1.2V
  • Capacity: 400mAh
  • Service life: >500 cycles (IEC standard)
  • 80% of nominal capacity after cell storage at 20°C for 2 years
  • Manufacturer's part GPRHC043C044
Battery Size AAA
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 400mAh
Chemistry NiMH
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Storage Temperature -20 to 35°C
Pack Size 4
Weight (per Battery) 11.5g
Terminal Type Protruded positive, Flat negative
Diameter 10.5mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review