Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GP GPRHB08-R028 Nickel Hydride Cell 3.6V 80mAh

Order Code:  

18-1625

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPRHB08-R028 Copy to clipboard
 Report an error

Discontinued

NiMH button cell, 80mAh capacity, 3.6V nominal voltage, PCB terminal, -20 to +45°C operating temperature, 19.6mm long, 11.7g weight, ideal for memory back-up applications, 16.5mm diameter, for use where the battery can be recharged while equipment is in operation, maintaining vital settings and data when the equipment is switched off, PCB mounting, manufactured using sift VDT 137 cells, ideal for memory back-up applications, supplied in pack of 3, GP.
  • PCB mounting
  • Rechargeable nickel metal hydride
  • Ideal for memory back-up applications
  • Manufactured using SAFT VDT 137 cells
Battery Size 60H
Type Battery, Secondary (Rechargeable)
Nominal Voltage 3.6V
Capacity 80mAh
Chemistry NiMH
Dimensions (H x W x D) 19.6 16.5 x 16.5mm
Rechargeable Yes
Operating Temperature -20 to 45°C
Pack Size 1
Weight (per Battery) 11.7g
Terminal Type Tagged
Diameter 16.5mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review