Christmas Opening Hours and Delivery Dates here

GP GPCR1616STD691C1 Button Cell CR1616 3V High Energy Low Self-Discharge

Order Code:

03-8102

Brand: GP MPN: GPCR1616STD691C1 EAN-13: 4891199003691
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 available to back orderBack-order availability date - 30/01/2026

The GP Button cell CR 1616 is a lithium battery manufactured by GP, offering 3 volts of power. It is commonly used in wristwatches and pocket calculators due to its compact size and reliable performance. This button cell ensures long-lasting energy, making it ideal for small electronic devices.
Type CR 1616
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 16 mm x 1.6 mm
Voltage 3V
Diameter 16mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot