Christmas Opening Hours and Delivery Dates here

GP GPCR1225STD255C1 Button Cell 3V 62mAh High Energy for Gadgets

Order Code:

03-8100

Brand: GP MPN: GPCR1225STD255C1 EAN-13: 4891199205255
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
239 available to back orderBack-order availability date - 30/01/2026

The GP Button Cell CR 1225 is a lithium battery manufactured by GP, offering a capacity of 62 mAh and delivering 3 volts. It is a compact button cell battery suitable for use in devices such as pocket calculators and wristwatches. This single pack unit is ideal for applications requiring reliable power in a small form factor.
Type CR 1225
Capacity 62mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 12.5 mm x 2.5 mm
Voltage 3V
Diameter 12.5mm
Height 2.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot