Christmas Opening Hours and Delivery Dates here

GP GPCR1220STD346C1 Button Cell CR1220 3V High Energy Low Discharge

Order Code:

03-8099

Brand: GP MPN: GPCR1220STD346C1 EAN-13: 4891199004346
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
264 available to back orderBack-order availability date - 31/01/2026

The GP button cell CR 1220 is a lithium battery with a voltage of 3 V, produced by GP. It is designed as a power source for devices such as wristwatches and pocket calculators. This small but efficient button cell is perfect for compact electronic gadgets.
Type CR 1220
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 12.5 mm x 2 mm
Voltage 3V
Diameter 12.5mm
Height 2mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot