GP GPCR1025STD485C1 CR1025 Button Cell 3V Long-lasting Safe Reliable

Order Code:

03-8097

Brand: GP MPN: GPCR1025STD485C1 EAN-13: 4891199211485
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 available to back orderBack-order availability date - 01/01/2026

The GP CR1025 is a lithium button cell battery with a voltage of 3 volts. Manufactured by GP, it is known for its reliability and longevity. Commonly used in wristwatches and pocket calculators, it ensures consistent performance.
Type CR1025
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 10 mm x 2.5 mm
Voltage 3V
Diameter 10mm
Height 2.5mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot