GP GPETAGBL452C1 GPACOTAGA003 GPS Tracker Black 1 pc accurate real-time tracker

MPN
GPETAGBL452C1
Brand
GP
EAN-13
4891199228452
Order Code
16-3504
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 20/07/2026

GP GPETAGBL452C1 GPACOTAGA003 is a cutting-edge GPS tracker designed for precise and reliable tracking applications. This device, also known by its alternate description 3457581 - GP GPETAGBL452C1, provides accurate real-time location data, essential for monitoring vehicle fleets, personal assets, and critical equipment. The tracker operates with high sensitivity and robust connectivity to ensure seamless tracking even under challenging conditions. Ideal for integration into various engineering systems, it supports logistics management, security operations, and telematics applications, offering engineers a dependable solution for asset tracking needs.
Type GPS tracker
Colour Black
Depth 120mm
Dimensions (W x H x D) 57 x 14 x 120 mm
Height 14mm
Product Type GPS tracker
Weight 7.2g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot