GP GPCR1216STD144C1 Button Cell CR1216 3V Lithium High Energy Density

Order Code:

03-8098

Brand: GP MPN: GPCR1216STD144C1 EAN-13: 4891199028144
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 available to back orderBack-order availability date - 01/01/2026

Manufactured by GP, the GPCR1216 is a 3V lithium button cell battery. This battery is compact and ideal for devices such as wristwatches and pocket calculators. Designed with longevity in mind, it efficiently powers small electronic devices.
Type CR 1216
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 12.5 mm x 1.6 mm
Voltage 3V
Diameter 12.5mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot