GP GPCBCXBPBKUSB964 USB cable USB-C Lightning plug 1.50 m Black

Order Code:

16-3499

Brand: GP MPN: GPCBCXBPBKUSB964 EAN-13: 4891199228964
  • Quickly find another product in this range by Connector 2:

    2 in 1 USB-C, USB-A USB Lightning
Qty Unit Price (Ex VAT)
1+ £22.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

GP GPCBCXBPBKUSB964 is to a high-quality USB cable assembly designed to facilitate efficient data transfer and charging processes. This cable features a USB-C connector on one end and an Apple Lightning plug on the other, extending to a length of 1.50 metres, and comes in a sleek black finish. Notable for its robust design, it provides compatibility with a range of devices, including smartphones, tablets, and other portable electronics that support USB-C or Apple Lightning connections. Typical applications include use in electronic product development, testing environments, and daily consumer electronics connectivity, where reliable data transmission and power delivery are essential. This product is engineered to meet the demands of professional and consumer use, ensuring reliable performance under various conditions.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 USB Lightning
Colour Black
Type USB cable
Cable Design Round
Connection Type USB-C®
Product Type USB cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot