GP Batteries GPCBCC1PGYUSB252 USB-C Cable Grey 1.00 m USB 2.0

MPN
GPCBCC1PGYUSB252
Brand
GP
EAN-13
4891199206252
Order Code
16-3519
Country of Origin
China
View Full Product Range (4)

Discontinued


GP Batteries GPCBCC1PGYUSB252 is a USB-C cable assembly designed to facilitate efficient data transfer and charging solutions for USB 2.0 compatible devices. This cable measures 1.00 metre in length and features USB-C plug terminations at both ends, providing versatility for various connectivity applications. Finished in a grey colour, the cable's design ensures reliable connections for both power delivery and data synchronisation tasks. Its compliance with USB 2.0 specifications makes it suitable for use in environments requiring robust data communication, such as in desktop setups, laptops, and other consumer electronics where USB-C interfaces are employed. This cable is ideal for engineers seeking dependable cabling solutions for prototyping and testing in electronic development contexts.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Grey
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB charging cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Alternatives (2)


Trustpilot