GoXtreme 20148 GoXtreme Enduro Black Action camera 2.7K Waterproof Wi-Fi

Order Code:

18-9938

Brand: GoXtreme MPN: 20148 EAN-13: 4016139333625
Qty Unit Price (Ex VAT)
1+ £67.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 16/05/2026

GoXtreme 20148 is a high-performance action camera designed for rigorous environments. This Enduro Black model captures video in 2.7K resolution, providing sharp, detailed footage critical for surveillance systems where image clarity is essential. Its waterproof construction makes it suitable for use in a variety of challenging conditions, including underwater and adverse weather situations. Additionally, the integrated Wi-Fi capability allows for easy connectivity and remote monitoring, an asset for engineers involved in field data collection and environmental assessment tasks. This action camera is engineered to meet the demanding needs of professional applications, ensuring reliable performance across multiple scenarios.
Type Action camera
Colour Silver
Depth 32mm
Dimensions (W x H x D) 59 x 41 x 32 mm
Height 41mm
Power Supply Li-ion rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 5cm
Screen size diagonal (inches) 2inch
Sensor Resolution 4MP
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot