Gossen Metrawatt Z502S Test Lead Adapter 0-10 mA Range Output 0-10V

MPN
Z502S
EAN-13
4012932122282
Order Code
03-8051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £250.37 £243.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gossen Metrawatt manufactures the Z502S PRO-AB test lead adapter, which is a meter accessory designed as a replacement part. Its main attributes include compatibility with various measuring instruments and robust construction for reliable usage. Typically used in electrical testing applications, it ensures secure connections between testing tools and equipment.
Type Test lead adapter
Height 27mm
Length 71mm
Misc Attribute PRO-AB
Reading Category CAT II 250 V
Weight 100kg/m
Width 80mm

Reviews

Be the first to submit a review

Trustpilot