Gossen Metrawatt Z202B CP330 Clamp Meter Adapter 50mA-300A AC/DC Range

MPN
Z202B
EAN-13
4012932122084
Order Code
03-8038
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £528.64 £515.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gossen Metrawatt CP330 is a versatile clamp meter adapter designed for both AC and DC current measurements, with a reading range from 50 mA to 300 A. Utilising Hall effect technology, it serves as a reliable current sensor for precise applications in electrical testing and troubleshooting. This compact and efficient device is ideal for professionals requiring accurate current readings in various industrial and commercial environments.
Type Clamp meter adapter
Maximum AC Current Measurement 300A
A AC reading range (min.) 50mA
Amperage reading range DC (min.) 50mA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC/DC
Dimensions (L x W x H) 194 x 74 x 25 mm
Height 25mm
Length 194mm
Max. frequency 20kHz
Maximum DC Current Measurement 300A
Opening range of current clamps 25mm
Power supply (details) 9 V battery
Type B 4 mm plug
Weight 400g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot