Gossen Metrawatt Z194A WZ1001 AC Clamp Meter Adapter 1-1000A Range

MPN
Z194A
EAN-13
4012932131888
Order Code
03-8037
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

The Gossen Metrawatt WZ1001 clamp meter adapter features a Rogowski coil, enabling current measurements in the range of 1 to 1000 A AC. This current clamp adapter, model Z194A, is an ideal tool for use in electrical testing and maintenance tasks. Its flexible design and wide range make it suitable for various applications in both industrial and commercial settings.
Type Clamp meter adapter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 1A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 39 x 92 x 220 mm
Height 220mm
Length 39mm
Max. frequency 1kHz
Opening range of current clamps 43mm
Output signal (max.) 1A
Type B 4 mm plug
Weight 650g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot