Gossen Metrawatt U289F METRALINE ENERGY 3-Phase Digital Meter MID-Certified

MPN
U289F
EAN-13
4012932134056
Order Code
03-8018
Country of Origin
Italy

Discontinued


The Gossen Metrawatt U289F METRALINE ENERGY is a digital electricity meter (3-phase) designed for accurate energy measurement. It is MID-approved for official billing purposes and is reliable for industrial or commercial use. This energy meter is perfect for monitoring and managing electrical consumption in multi-phase systems.
Type Electricity meter (3-phase)
Accuracy Class B
Current (max.) 80A
Current (min.) 0.015A
Current Range 0.015 up to 80 A
Dim (L x W x H) 70 x 72 x 90 mm
Display Type Digital
Frequency 50Hz
Height 90mm
Length 70mm
Mains voltage (max.) 480V
Mains voltage (min.) 160V
MID-approved Yes
Misc Attribute U289F METRALINE ENERGY
Nominal voltage range 160 up to 480 V
Operating Voltage 230V
Recess length 70mm
Recess width 72mm
Self-consumption 2W
Starting current 0.015A
Weight 340g
Width 72mm

Trustpilot