Gossen Metrawatt U282B METRALINE ENERGY AC Electricity Meter Digital MID

Order Code:

03-8012

Brand: Gossen Metrawatt MPN: U282B EAN-13: 4012932133981

Discontinued


Gossen Metrawatt's U282B METRALINE ENERGY is an AC electricity meter that is MID-approved. This energy meter provides precise and reliable measurements, ideal for residential and commercial applications. It is commonly used for monitoring and managing energy consumption.
Display Type Digital
Accuracy Class B
Current (max.) 80A
Current (min.) 0.25A
Current Range 0.25 up to 80 A
Dim (L x W x H) 70 x 36 x 90 mm
Frequency 50Hz
Height 90mm
Length 70mm
Mains voltage (max.) 276V
Mains voltage (min.) 184V
MID-approved Yes
Misc Attribute U282B METRALINE ENERGY
Nominal voltage range 184 up to 276 V
Operating Voltage 230V
Recess length 70mm
Recess width 36mm
Self-consumption 2W
Starting current 0.015A
Type Electricity meter (AC)
Width 36mm

Trustpilot