Gossen Metrawatt U2389-V025 Electricity Meter 3-Phase MID-Approved LCD

MPN
U2389-V025
EAN-13
4012932128642
Order Code
03-8007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £417.61 £417.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Gossen Metrawatt U2389-V025 is a digital three-phase electricity meter MID-approved for accurate energy monitoring. It features a converter jack and is suitable for direct connection installations. This DIN rail energy meter is ideal for commercial and industrial applications requiring precise energy consumption tracking.
Type Electricity meter (3-phase) incl. converter jack
Counter type 3-Phase 4-conductor meter
Dim (L x W x H) 90 x 72 x 70 mm
Frequency 50Hz
Height 70mm
Length 90mm
MID-approved Yes
Operating Voltage 3x 230 / 400V
Special feature Up to 8 tariff inputs, M-Bus interface
Width 72mm

Reviews

Be the first to submit a review

Trustpilot