Gossen Metrawatt U2389-V016 Power Meter 3-Phase MID LCD Ultra-Compact

MPN
U2389-V016
EAN-13
4012932128611
Order Code
03-8005
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Gossen Metrawatt U2389-V016 is a digital, 3-phase electricity meter featuring a converter jack and MID approval. It is suitable for accurately measuring and monitoring energy consumption in industrial and commercial settings. The device is ideal for ensuring compliance with energy regulations and optimising energy usage.
Type Electricity meter (3-phase) incl. converter jack
Counter type 3-Phase 4-conductor meter
Dim (L x W x H) 90 x 72 x 70 mm
Frequency 50Hz
Height 70mm
Length 90mm
MID-approved Yes
Operating Voltage 3x 230 / 400V
Special feature Up to 8 tariff inputs, LON-interface
Weight 300g
Width 72mm

Trustpilot