Gossen Metrawatt U2387-V012 Multi-Phase Digital Meter MID-Approved

MPN
U2387-V012
EAN-13
4012932128772
Order Code
03-8002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £298.78 £298.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 30/10/2026

The Gossen Metrawatt U2387-V012 is a digital, 3-phase electricity meter with a converter jack, known for its precision and durability. MID-approved, this device ensures accurate energy measurements, making it suitable for industrial and commercial applications. Typically used in monitoring energy consumption, it provides reliable data for efficient energy management.
Type Electricity meter (3-phase) incl. converter jack
Counter type 3-Phase 3-conductor meter
Dim (L x W x H) 90 x 72 x 70 mm
Frequency 50Hz
Height 70mm
Length 90mm
MID-approved Yes
Operating Voltage 3 x 230/400V AC
Special feature 4 tariff inputs
Weight 300g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot